+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELKO EP | |
Type of automation module | monitoring relay | |
Controlled parameter | conductive fluid level, level | |
Mounting | for DIN rail mounting | |
Manufacturer series | HRH-5 | |
Kind of output 1 | SPDT | |
Operating temperature | -20...55°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 0.5...10s | |
IP rating | IP20 | |
Body dimensions | 17.6x90x64mm | |
Controlled parameter range | 5...100kΩ |