+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 22...30V DC | |
Output voltage | 0...-200V DC | |
Input current | 100mA...1.5A | |
Output current | 0.15A | |
Case | DAP | |
Mounting | THT | |
Manufacturer series | HRL30 | |
Body dimensions | 76.2x38.1x18.6mm | |
Efficiency | 85% | |
Operating temperature | -40...70°C | |
Switching frequency | 100kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | capacitor charging, electron microscopy, electrophoresis, spectometry |