+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HRL3024S3K0N

Converter: DC/DC; Uin: 22÷30VDC; Uout: 0÷-3kVDC; Iin: 100mA÷1.5A


Manufacturer: XP POWER

Manufacturer part number:
HRL3024S3K0N
TME Symbol:
HRL3024S3K0N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
22...30V DC
Output voltage
0...-3kV DC
Input current
100mA...1.5A
Output current
10mA
Case
DAP
Mounting
THT
Manufacturer series
HRL30
Body dimensions
76.2x38.1x18.6mm
Efficiency
85%
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
capacitor charging, electron microscopy, electrophoresis, spectometry
Dimensions
Gross weight120 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
HRL3024S3K0N
0 in TME stock
Net price for quantities from 1 pcs - 861.97 USDGross price for quantities from 1 pcs - 861.97 USD
Net price for quantities from 5 pcs - 823.03 USDGross price for quantities from 5 pcs - 823.03 USD
Net price for quantities from 10 pcs - 750.75 USDGross price for quantities from 10 pcs - 750.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.