+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELKO EP | |
Type of automation module | monitoring relay | |
Controlled parameter | phase asymmetry, phase failure, voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | HRN-55 | |
Kind of output 1 | SPDT | |
Operating temperature | -20...55°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 0.1...10s | |
IP rating | IP20 | |
Body dimensions | 17.6x90x64mm | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
Controlled parameter range | 3x 172V AC...287V AC, 3x 300V AC...500V AC |