+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS-112-25-PIN

Heatsink: extruded; TO220; black; L: 25.4mm; W: 12mm; H: 6.5mm; 40K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-112-25-PIN
TME Symbol:
HS-112-25-PIN

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25.4mm
Width
12mm
Height
6.5mm
Thermal resistance
40K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight3.193 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-112-25-PIN
3889 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 600 pcs - 1.04 USDGross price for quantities from 600 pcs - 1.04 USD
Net price for quantities from 1344 pcs - 0.78 USDGross price for quantities from 1344 pcs - 0.78 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs