+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of capacitor | supercapacitor | |
Kind of capacitor | lithium-ion | |
Mounting | THT | |
Capacitance | 50F | |
Operating voltage | 2.2...3.8V DC | |
Tolerance | ±20% | |
Body dimensions | Ø10.5x22mm | |
Terminal pitch | 5mm | |
ESR value | 0.45Ω | |
Leakage current | 4µA | |
Operating temperature | -15...70°C | |
Height | 22mm | |
Diameter | 10.5mm | |
Manufacturer series | HS |