+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS1625-3R8227-R

Supercapacitor; THT; 220F; 2.2÷3.8VDC; ±20%; Ø16.5x27mm; 100mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HS1625-3R8227-R
TME Symbol:
HS1625-3R8227-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
220F
Operating voltage
2.2...3.8V DC
Tolerance
±20%
Body dimensions
Ø16.5x27mm
Terminal pitch
7.5mm
ESR value
100mΩ
Leakage current
12µA
Operating temperature
-15...70°C
Height
27mm
Diameter
16.5mm
Manufacturer series
HS
Gross weight9.41 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HS1625-3R8227-R
6 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 5 pcs - 12.04 USDGross price for quantities from 5 pcs - 12.04 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
Net price for quantities from 20 pcs - 10.34 USDGross price for quantities from 20 pcs - 10.34 USD
Net price for quantities from 35 pcs - 9.56 USDGross price for quantities from 35 pcs - 9.56 USD
Net price for quantities from 100 pcs - 8.48 USDGross price for quantities from 100 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs