+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS1B

Diode: rectifying; SMD; 100V; 1A; 50ns; SMA; Ufmax: 1V; Ifsm: 30A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
HS1B
TME Symbol:
HS1B-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1V
Max. forward impulse current
30A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • superfast switching
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes YANGJIE TECHNOLOGY,
*
HS1B
3720 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs