+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS3B

Diode: rectifying; SMD; 100V; 3A; 50ns; SMC; Ufmax: 1V; Ifsm: 100A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
HS3B
TME Symbol:
HS3B-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMC
Max. forward voltage
1V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes YANGJIE TECHNOLOGY
*
HS3B
Product withdrawn from the offer
Use the specification table below to search for similar products