+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS3MB

Diode: rectifying; SMD; 1kV; 3A; 75ns; SMB; Ufmax: 1.7V; Ifsm: 100A

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
HS3MB
TME Symbol:
HS3MB

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMB
Max. forward voltage
1.7V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.15 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
HS3MB
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)