+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS6B-02B03

Safety switch: key operated; HS6B; NC x2; Features: no key; IP67


Manufacturer: IDEC

Manufacturer part number:
HS6B-02B03
TME Symbol:
HS6B-02B03

Specification

Manufacturer
IDEC
Type of safety switch
key operated
Manufacturer series
HS6B
Contacts configuration
NC x2
Safety switches features
no key
IP rating
IP67
Electrical connection
wires
Colour
black
Contacts electrical parameters
250V AC / 750mA
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Related items
HS9Z-A61, HS9Z-A62, HS9Z-A65, HS9Z-A66
Force
60N
Dimensions
30x30x78mm
Cable length
3m
Gross weight301.4 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HS6B-02B03
4 in TME stock
Net price for quantities from 1 pcs - 69.45 USDGross price for quantities from 1 pcs - 69.45 USD
Net price for quantities from 5 pcs - 64.82 USDGross price for quantities from 5 pcs - 64.82 USD
Net price for quantities from 10 pcs - 60.19 USDGross price for quantities from 10 pcs - 60.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.