+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HS6B-12B03

Safety switch: key operated; HS6B; NC x2 + NO; Features: no key


Manufacturer: IDEC

Manufacturer part number:
HS6B-12B03
TME Symbol:
HS6B-12B03

Specification

Manufacturer
IDEC
Type of safety switch
key operated
Manufacturer series
HS6B
Contacts configuration
NC x2 + NO
Safety switches features
no key
IP rating
IP67
Electrical connection
wires
Colour
black
Contacts electrical parameters
250V AC / 750mA
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Related items
HS9Z-A61, HS9Z-A62, HS9Z-A65, HS9Z-A66
Force
60N
Dimensions
30x30x78mm
Cable length
3m
Gross weight306 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HS6B-12B03
9 in TME stock
Net price for quantities from 1 pcs - 72.53 USDGross price for quantities from 1 pcs - 72.53 USD
Net price for quantities from 5 pcs - 67.70 USDGross price for quantities from 5 pcs - 67.70 USD
Net price for quantities from 10 pcs - 62.86 USDGross price for quantities from 10 pcs - 62.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.