+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of safety switch | magnetic | |
Manufacturer series | HS7A-DMC | |
Contacts configuration | NC + NO | |
Safety switches features | LED status indicator | |
IP rating | IP67 | |
Body material | plastic | |
Max. operating current | 0.1A | |
Operating temperature | -25...85°C | |
Related items | HS9Z-ZC1 | |
Body dimensions | 51x16x7mm | |
Switched voltage | max. 100V AC, max. 100V DC | |
Connection | cables | |
Lead length | 2m |