+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSA2307

Portable oscilloscope; 70MHz; 8bit; LCD 3,5"; Ch: 2; 250Msps; 8kpts


Manufacturer: OWON

Manufacturer part number:
HSA2307
TME Symbol:
HSA2307

Specification

Manufacturer
OWON
Type of oscilloscope
portable oscilloscope
Band
70MHz
Vertical resolution
8bit
Kind of display used
LCD 3,5"
Number of channels
2
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance
Sampling
250Msps
Memory record length
8kpts
DC voltage measuring range
20mV/200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.3% + 5 digit), ±(0.3% + 10 digit) @200mV, ±(0.5% + 15 digit) @20mV
DC current measuring range
20mA/200mA/2A/10A
DC current measuring accuracy
±(1% + 10 digit) @200mA, ±(1.2% + 10 digit) @20mA, ±(2.8% + 10 digit)
AC voltage measuring range
20mV/200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 10 digit), ±(1% + 10 digit) @750V
AC current measuring range
20mA/200mA/2A/10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/100MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF/2mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Diode test
0...2V
Input coupling
AC, DC, GND
Trigger modes
automatic, normal, single
Rise time
≤5ns
Input impedance
1MΩ/16pF
Dimensions
198x96x38mm
Manufacturer series
HSA2000
AC current measuring accuracy
  • ±(1% + 10 digit)@200mA
  • ±(1.2% + 10 digit)@20mA
  • ±(2.8% + 10 digit)
Resistance measuring accuracy
  • ±(0.8%+3 digit)
  • ±(0.8%+5 digit)@(2kΩ)
  • ±(0.8%+10 digit)@(200Ω)
  • ±(1%+3 digit)@(20MΩ)
  • ±(5%+10 digit)@(100MΩ)
Additional functions
  • multimeter
  • spectrum analyser
Power supply
  • rechargeable battery Li-Ion 18650 3,7V 2600mAh x2
Standard equipment
  • oscilloscope probe
  • soft case
  • test leads
  • USB cable
  • user's manual
Gross weight1.1258 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Portable Oscilloscopes, Scopemeters OWON,
See other products from this series.:
*
HSA2307
2 in TME stock
Net price for quantities from 1 pcs - 402.00 USDGross price for quantities from 1 pcs - 402.00 USD
Net price for quantities from 3 pcs - 378.00 USDGross price for quantities from 3 pcs - 378.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.