+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSB12-272706

Heatsink: extruded; grilled; BGA; black; L: 27mm; W: 27mm; H: 6mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB12-272706
TME Symbol:
HSB12-272706

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27mm
Width
27mm
Height
6mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
7.8°C/W
Base thickness
1.52mm
Thermal resistance
max. 22.5°C/W
Gross weight4.55 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB12-272706
0 in TME stock
No. of pieces (Multiple of: 1 540)
Minimum order quantity: 1 540.
Multiple of: 1 540.
Net price for quantities from 1540 pcs - 0.60 USDGross price for quantities from 1540 pcs - 0.60 USD