+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | pressure | |
Pressure measuring range | 0...30psi | |
Operation mode | absolute | |
Output configuration | analogue | |
Mounting | THT | |
Case | DIP | |
Operating temperature | -20...85°C | |
Manufacturer series | TruStability |