+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSDSJZSJZ01-19

Cable; 15.24m; HSD female,both sides; straight; 100Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
HSDSJZSJZ01-19
TME Symbol:
HSDSJZSJZ01-19

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
HSD-S0040103
Cable length
15.24m
Connector variant
straight
Impedance
100Ω
Cable/adapter structure
  • both sides
  • HSD female
Gross weight18.51 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
HSDSJZSJZ01-19
0 in TME stock
Net price for quantities from 1 pcs - 72.55 USDGross price for quantities from 1 pcs - 72.55 USD
Net price for quantities from 5 pcs - 65.30 USDGross price for quantities from 5 pcs - 65.30 USD
Net price for quantities from 10 pcs - 58.04 USDGross price for quantities from 10 pcs - 58.04 USD
Net price for quantities from 25 pcs - 50.79 USDGross price for quantities from 25 pcs - 50.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.