+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSDSJZSJZ11-18

Cable; 2m; HSD female,both sides; straight; 100Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
HSDSJZSJZ11-18
TME Symbol:
HSDSJZSJZ11-18

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
HSD-S0040103
Cable length
2m
Connector variant
straight
Impedance
100Ω
Cable/adapter structure
  • both sides
  • HSD female
Gross weight69.36 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
HSDSJZSJZ11-18
0 in TME stock
Net price for quantities from 1 pcs - 86.67 USDGross price for quantities from 1 pcs - 86.67 USD
Net price for quantities from 5 pcs - 78.00 USDGross price for quantities from 5 pcs - 78.00 USD
Net price for quantities from 10 pcs - 69.34 USDGross price for quantities from 10 pcs - 69.34 USD
Net price for quantities from 25 pcs - 60.67 USDGross price for quantities from 25 pcs - 60.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.