+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSDSJZSPZ06-16

Cable; 1m; HSD male,HSD female; straight; 100Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
HSDSJZSPZ06-16
TME Symbol:
HSDSJZSPZ06-16

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
HSD-S0040103
Cable length
1m
Connector variant
straight
Impedance
100Ω
Cable/adapter structure
  • HSD female
  • HSD male
Gross weight39.56 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
HSDSJZSPZ06-16
0 in TME stock
Net price for quantities from 1 pcs - 79.72 USDGross price for quantities from 1 pcs - 79.72 USD
Net price for quantities from 5 pcs - 71.75 USDGross price for quantities from 5 pcs - 71.75 USD
Net price for quantities from 10 pcs - 63.79 USDGross price for quantities from 10 pcs - 63.79 USD
Net price for quantities from 25 pcs - 55.81 USDGross price for quantities from 25 pcs - 55.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.