+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSE-B20381-035H

Heatsink: extruded; H; TO220; black; L: 38.1mm; W: 34.92mm; H: 12.7mm


Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20381-035H
TME Symbol:
HSE-B20381-035H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
38.1mm
Width
34.92mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.66°C/W
Base thickness
1.57mm
Thermal resistance
max. 13.64°C/W
Gross weight16.67 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20381-035H
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
Net price for quantities from 1200 pcs - 0.82 USDGross price for quantities from 1200 pcs - 0.82 USD
Net price for quantities from 2400 pcs - 0.80 USDGross price for quantities from 2400 pcs - 0.80 USD