+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSE-B20508-035H

Heatsink: extruded; H; TO220; black; L: 50.8mm; W: 34.92mm; H: 12.7mm


Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20508-035H
TME Symbol:
HSE-B20508-035H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
50.8mm
Width
34.92mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.17°C/W
Base thickness
1.57mm
Thermal resistance
max. 12.98°C/W
Gross weight22.22 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20508-035H
0 in TME stock
No. of pieces (Multiple of: 1 800)
Minimum order quantity: 1 800.
Multiple of: 1 800.
Net price for quantities from 1800 pcs - 1.08 USDGross price for quantities from 1800 pcs - 1.08 USD