+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSE-B254-04H

Heatsink: extruded; grilled; TO218,TO220; black; L: 25.4mm; H: 16mm


Manufacturer: Same Sky®

Manufacturer part number:
HSE-B254-04H
TME Symbol:
HSE-B254-04H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
25.4mm
Width
16.5mm
Height
16mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
4.93°C/W
Thermal resistance
max. 16.65°C/W
Gross weight9.5 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B254-04H
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD