+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSL1016-3R8306-R

Supercapacitor; THT; 30F; 2.2÷3.8VDC; ±20%; Ø10.5x18mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HSL1016-3R8306-R
TME Symbol:
HSL1016-3R8306-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
30F
Operating voltage
2.2...3.8V DC
Tolerance
±20%
Body dimensions
Ø10.5x18mm
Terminal pitch
5mm
ESR value
0.55Ω
Leakage current
4µA
Operating temperature
-25...60°C
Height
18mm
Diameter
10.5mm
Manufacturer series
HSL
Gross weight2.435 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HSL1016-3R8306-R
0 in TME stock
Net price for quantities from 1200 pcs - 1.81 USDGross price for quantities from 1200 pcs - 1.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 pcs