+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSM1100JE3/TR13

Diode: Schottky rectifying; SMD; 100V; 1A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HSM1100JE3/TR13
TME Symbol:
HSM1100JE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Max. forward voltage
0.84V
Leakage current
0.1mA
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
HSM1100JE3/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 2.03 USDGross price for quantities from 3000 pcs - 2.03 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.