+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSM8-C170

IR transmitter; 850nm; 145°; λp max: 850nm; SMD; 1W/sr; -40÷85°C

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSM8-C170
TME Symbol:
HSM8-C170

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
IR transmitter
Wavelength
850nm
Viewing angle
145°
Wavelength of peak sensitivity
850nm
Mounting
SMD
radiant intensity
1W/sr
Operating temperature
-40...85°C
Gross weight0.019 g
Certificates
See other products in this category: IR LEDs BROADCOM (AVAGO),
*
HSM8-C170
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.44 USDGross price for quantities from 4000 pcs - 0.44 USD