+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Case | DO214AB, SMC | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 8A | |
Max. forward voltage | 0.78V | |
Leakage current | 0.5mA | |
Max. forward impulse current | 0.3kA | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |