+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSM9-C360

IR transmitter; 940nm; 65°; λp max: 940nm; SMD; 1W/sr; -40÷85°C

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSM9-C360
TME Symbol:
HSM9-C360

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
65°
Wavelength of peak sensitivity
940nm
Mounting
SMD
radiant intensity
1W/sr
Operating temperature
-40...85°C
Gross weight0.019 g
Certificates
See other products in this category: IR LEDs BROADCOM (AVAGO),
*
HSM9-C360
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD