+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMA-A431-X90M1

LED; amber; SMD; PLCC4; 2240÷4700(typ)-7150mcd; 1.7÷2.5VDC; 30°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-A431-X90M1
TME Symbol:
HSMA-A431-X90M1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
PLCC4
Luminosity
2240...4700(typ)-7150mcd
Operating voltage
1.7...2.5V DC
Dimensions
3.2x2.8x3.87mm
Viewing angle
30°
LED current
50mA
Wavelength
590nm
LED lens
transparent
Power
0.18W
Front
convex
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMA-A431-X90M1
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order