+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 2240...5600mcd | |
Operating voltage | 1.9...2.5V DC | |
Dimensions | 3.2x2.8x3.87mm | |
Viewing angle | 50° | |
LED current | 50mA | |
Wavelength | 592nm | |
Power | 0.18W | |
Front | convex |