+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Luminosity | 285...426mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 2x1.25x0.8mm | |
Viewing angle | 155° | |
LED current | 20mA | |
Wavelength | 595nm | |
LED lens | diffused | |
Power | 60mW | |
Manufacturer series | chipLED |