+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 45...180mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 1x0.5x0.25mm | |
Viewing angle | 135° | |
LED current | 20mA | |
Wavelength | 589nm | |
LED lens | diffused | |
Front | flat | |
Manufacturer series | chipLED |