+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMA-C350

LED; amber; SMD; 180÷1125mcd; 1.6÷2.4VDC; 3.2x1.6x1.1mm; 70°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-C350
TME Symbol:
HSMA-C350

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Luminosity
180...1125mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
70°
LED current
20mA
Wavelength
593nm
LED lens
transparent
Power
60mW
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMA-C350
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)