+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Luminosity | 715...4500mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 3.2x1.6x1.85mm | |
Viewing angle | 15° | |
LED current | 20mA | |
Wavelength | 593nm | |
Power | 60mW | |
Front | convex | |
Manufacturer series | chipLED |