+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMA-C680

LED; amber; SMD; 28.5÷76.9mcd; 3x1x2mm; 115°; 20mA; λd: 591nm; 72mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-C680
TME Symbol:
HSMA-C680

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Luminosity
28.5...76.9mcd
Dimensions
3x1x2mm
Viewing angle
115°
LED current
20mA
Wavelength
591nm
LED version
angular
Power
72mW
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMA-C680
0 in TME stock
No. of pieces (Multiplicity: 42 000)
Minimum order quantity: 42 000.
Multiplicity: 42 000.
Product for special order