+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Luminosity | 2240...7150mcd | |
Operating voltage | 1.7...2.5V DC | |
Dimensions | 3.5x2.8x3.87mm | |
Viewing angle | 30° | |
LED current | 50mA | |
Wavelength | 626nm | |
LED lens | transparent | |
Power | 63mW | |
Front | convex |