+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Luminosity | 4.5...18mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 0.65x0.38x0.36mm | |
Viewing angle | 145° | |
LED current | 5mA | |
Wavelength | 629nm | |
LED lens | diffused | |
Power | 12mW | |
Front | flat | |
Manufacturer series | chipLED |