+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMC-C370

LED; red; SMD; 450mcd; 1.6÷2.4VDC; 3.2x1.6x1.85mm; 15°; 20mA; 60mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMC-C370
TME Symbol:
HSMC-C370

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
450mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.6x1.85mm
Viewing angle
15°
LED current
20mA
Wavelength
635nm
LED lens
transparent
Power
60mW
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMC-C370
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Product for special order