+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMC-C680

LED; red; SMD; 1208; 28.5÷62.3mcd; 2÷2.4VDC; 3x2x1mm; 115°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMC-C680
TME Symbol:
HSMC-C680

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1208
Luminosity
28.5...62.3mcd
Operating voltage
2...2.4V DC
Dimensions
3x2x1mm
Viewing angle
115°
LED current
20mA
Wavelength
630nm
LED lens
transparent
LED version
angular
Power
72mW
Manufacturer series
chipLED
Gross weight0.019 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMC-C680
7670 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs