+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMD-C170

LED; orange; SMD; 0805; 2.8÷8mcd; 2.2÷2.6VDC; 2x1.25x0.8mm; 170°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMD-C170
TME Symbol:
HSMD-C170

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Luminosity
2.8...8mcd
Operating voltage
2.2...2.6V DC
Dimensions
2x1.25x0.8mm
Viewing angle
170°
LED current
20mA
Wavelength
604nm
LED lens
diffused
Power
52mW
Manufacturer series
chipLED
Gross weight0.02 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMD-C170
7061 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 4 000 pcs