+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSME-A100-L01J1

LED; green; SMD; PLCC2; 11.2÷40mcd; 1.9÷2.4VDC; 3.2x2.8x1.9mm; 120°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSME-A100-L01J1
TME Symbol:
HSME-A100-L01J1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Luminosity
11.2...40mcd
Operating voltage
1.9...2.4V DC
Dimensions
3.2x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
560nm
Power
48mW
Front
flat
Gross weight0.042 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSME-A100-L01J1
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Net price for quantities from 14000 pcs - 0.16 USDGross price for quantities from 14000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.