+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 28.5mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 1x0.55x0.3mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 572nm | |
LED lens | transparent | |
LED version | angular | |
Power | 60mW | |
Manufacturer series | chipLED |