+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSME-CA83

LED; yellow green; SMD; 0402; 28.5÷112.5mcd; 1.6÷2.4VDC; 140°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSME-CA83
TME Symbol:
HSME-CA83

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0402
Luminosity
28.5...112.5mcd
Operating voltage
1.6...2.4V DC
Dimensions
1x0.5x0.2mm
Viewing angle
140°
LED current
20mA
Wavelength
572nm
LED lens
transparent
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSME-CA83
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD