+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | orange/yellow-green | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Operating voltage | 2.2...2.6V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 560nm, 602nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of orange colour | 9...16mcd | |
Luminosity of green colour | 11.2...20mcd | |
Power | 78/78mW |