+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1004 | |
Operating voltage | 1.9...2/3.4...3.9/3.4...3.9V DC | |
Dimensions | 2.5x1x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 470nm, 525nm, 626nm | |
LED lens | diffused | |
LED version | angular, tricolour | |
Luminosity of red colour | 28.5...80mcd | |
Luminosity of blue colour | 28.5...60mcd | |
Luminosity of green colour | 71.5...170mcd | |
Power | 48/78/78mW | |
Manufacturer series | chipLED | |
Common electrode | anode |