+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 1.9...2.4/2.7...3.9V DC | |
Dimensions | 1.6x1.6x0.4mm | |
Viewing angle | 130° | |
LED current | 10mA | |
Wavelength | 467nm, 522nm, 623nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 45...180mcd | |
Luminosity of blue colour | 28.5...112.5mcd | |
Luminosity of green colour | 112.5...360mcd | |
Power | 40/58/39mW | |
Manufacturer series | chipLED |