+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 1.6...2.4/2.9...3.9V DC | |
Dimensions | 3.2x1.5x1mm | |
Viewing angle | 150° | |
LED current | 20mA | |
Wavelength | 473nm, 527nm, 626nm | |
LED lens | transparent | |
LED version | angular, tricolour | |
Luminosity of red colour | 285mcd | |
Luminosity of blue colour | 112.5mcd | |
Luminosity of green colour | 450mcd | |
Power | 36/58mW | |
Manufacturer series | chipLED |