+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 18...285mcd | |
Operating voltage | 1.6...2.4/2.9...3.9V DC | |
Dimensions | 2x1.3x0.5mm | |
Viewing angle | 140° | |
LED current | 10mA | |
Wavelength | 463nm, 521nm, 633nm | |
LED lens | diffused | |
Front | flat | |
Manufacturer series | chipLED |