+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 3x1x2mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 570nm, 639nm | |
LED version | angular, bicolour | |
Luminosity of red colour | 18...66mcd | |
Luminosity of green colour | 18...33mcd | |
Power | 72mW | |
Front | convex | |
Manufacturer series | chipLED |