+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Luminosity | 18...79mcd, 45...223mcd | |
Operating voltage | 1.6...2.4/2.9...3.9V DC | |
Dimensions | 3x2x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 523nm, 632nm | |
LED version | angular, bicolour | |
Power | 72/78mW | |
Front | convex | |
Manufacturer series | chipLED |