+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | yellow/green | |
Mounting | SMD | |
Case - inch | 1210 | |
Operating voltage | 2.1...2.6/2.2...2.6V DC | |
Dimensions | 3.2x2.7x1.1mm | |
Viewing angle | 170° | |
LED current | 20mA | |
Wavelength | 570nm, 589nm | |
LED lens | diffused | |
LED version | bicolour | |
Luminosity of green colour | 4...15mcd | |
Luminosity of yellow colour | 2.5...10mcd | |
Power | 65/65mW | |
Front | flat | |
Manufacturer series | chipLED |